TET2200-12-086NA
Description: AC-DC Power Factor Correction Module,

Overview of TET2200-12-086NA by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for TET2200-12-086NA by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # TET2200-12-086NA
Avnet Americas AC to DC Power Supply 1-OUT 12V 183A 2200W (Alt: TET2200-12-086NA) RoHS: Compliant Min Qty: 24 Package Multiple: 6 Lead time: 40 Weeks, 0 Days 0
  • 24 $638.1375
$638.1375 Buy Now

CAD Models for TET2200-12-086NA by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TET2200-12-086NA by Bel Fuse

TET2200-12-086NA
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
Factory Lead Time
40 Weeks
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Want to compare parts?
  1. TET2200-12-086NA
    Bel Fuse
    AC-DC Power Factor Correction Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TET2200-12-086NA by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TET2200-12-086NA by Bel Fuse

Select Manufacturer
Which Manufacturer of TET2200-12-086NA would you like to use for your alert(s)?
  • Please alert me when TET2200-12-086NA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TET2200-12-086NA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TET2200-12-086NA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TET2200-12-086NA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TET2200-12-086NA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TET2200-12-086NA by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: