Part Details for TET-1553-3-3K-LF by Trompeter
Overview of TET-1553-3-3K-LF by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
72T51553L6BB | Renesas Electronics Corporation | 2.5V 2M MULTI-QUEUE | |
72V51553L7-5BBI | Renesas Electronics Corporation | X18 32Q 2M MULTI-QUE |
Price & Stock for TET-1553-3-3K-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75381017
|
RS | TERMINATION, TRB PLUG, 2W, ROHS, 6 INCH CHAIN, 3K OHMS | Trompeter TET-1553-3-3K-LF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$139.8700 | RFQ |
DISTI #
TROTET-1553-3-3K-LF
|
Interstate Connecting Components | TERMNTR PLG,TRB,3Kohm,2W1% 6IN CHAIN,ROHS,MIL-STD-1553B | 0 |
|
$135.3538 / $144.3016 | Buy Now |