Part Details for TESVHD21C226M12R by TOKIN Corporation
Overview of TESVHD21C226M12R by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TESVHD21C226M12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1124 |
|
$0.7350 / $2.1000 | Buy Now |
Part Details for TESVHD21C226M12R
TESVHD21C226M12R CAD Models
TESVHD21C226M12R Part Data Attributes
|
TESVHD21C226M12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TESVHD21C226M12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0035 mA | |
Manufacturer Series | SVH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2318 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVHD21C226M12R
This table gives cross-reference parts and alternative options found for TESVHD21C226M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHD21C226M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MCF226MD2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP | Chemi-Con | TESVHD21C226M12R vs 16MCF226MD2TER |
SVHD21C226M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | TESVHD21C226M12R vs SVHD21C226M |
TESVHD21C226M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | TESVHD21C226M12R vs TESVHD21C226M8R |
TESVFD21C226M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | TESVHD21C226M12R vs TESVFD21C226M12R |
NTC-T226M16TRD1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP | NIC Components Corp | TESVHD21C226M12R vs NTC-T226M16TRD1 |
NRT220M16 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP | NEC Electronics Group | TESVHD21C226M12R vs NRT220M16 |
TLSVFD21C226M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | TESVHD21C226M12R vs TLSVFD21C226M12R |
16MC226MD2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP | Chemi-Con | TESVHD21C226M12R vs 16MC226MD2TER |
NRT226M16R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP | TOKIN Corporation | TESVHD21C226M12R vs NRT226M16R12 |
NRT220M16R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2318, CHIP | NEC Electronics Group | TESVHD21C226M12R vs NRT220M16R12 |