Part Details for TESDU24VRZG by Taiwan Semiconductor
Overview of TESDU24VRZG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TESDU24VRZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 47W, 24V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 7260 |
|
$0.0507 / $0.1560 | Buy Now |
Part Details for TESDU24VRZG
TESDU24VRZG CAD Models
TESDU24VRZG Part Data Attributes
|
TESDU24VRZG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TESDU24VRZG
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 47W, 24V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 47 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for TESDU24VRZG
This table gives cross-reference parts and alternative options found for TESDU24VRZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESDU24VRZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESDU24VRZ | Trans Voltage Suppressor Diode, 47W, 24V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | TESDU24VRZG vs TESDU24VRZ |
TESDUB24VR4G | Trans Voltage Suppressor Diode, 47W, 24V V(RWM), Bidirectional, 1 Element, Silicon, | Taiwan Semiconductor | TESDU24VRZG vs TESDUB24VR4G |
TESDUB24VRGG | Trans Voltage Suppressor Diode | Taiwan Semiconductor | TESDU24VRZG vs TESDUB24VRGG |