Part Details for TES3-2423WI by Traco Power
Results Overview of TES3-2423WI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TES3-2423WI Information
TES3-2423WI by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TES3-2423WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TES3-2423WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36VDC, Uout: 15VDC, Uout2: -15VDC, SMT Min Qty: 1 | 0 |
|
$33.9600 / $38.1100 | RFQ |
DISTI #
000000000005183371
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$28.5200 / $38.1000 | Buy Now |
Part Details for TES3-2423WI
TES3-2423WI CAD Models
TES3-2423WI Part Data Attributes
|
TES3-2423WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TES3-2423WI
Traco Power
3 Watt DC/DC converter, industrial, 4:1 input, plastic case, SMD (DIP-24)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVIALABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G12 | |
Length | 32.3 mm | |
Load Regulation-Max | 2% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 14.8 mm |
Alternate Parts for TES3-2423WI
This table gives cross-reference parts and alternative options found for TES3-2423WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TES3-2423WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REM3-2415DW/A | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6 | TES3-2423WI vs REM3-2415DW/A |
JCB0324D15-HZ | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/14 | TES3-2423WI vs JCB0324D15-HZ |
AM3T-2415D-RVZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | TES3-2423WI vs AM3T-2415D-RVZ |
TMR3-2423WISM | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, 4:1 input, regulated, 1600 VDC I/O-isolation, plastic case, SMD (DIP-14) | TES3-2423WI vs TMR3-2423WISM |
DM03D2415A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/7 | TES3-2423WI vs DM03D2415A |
REC3-2415DRWZ/H4/C/M/SMD-R | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | TES3-2423WI vs REC3-2415DRWZ/H4/C/M/SMD-R |
REC3-2415DRW/H4/C/M/SMD | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | TES3-2423WI vs REC3-2415DRW/H4/C/M/SMD |
AM3TW-2415DH35Z | Aimtec | $19.3105 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 80; Max Capacitive load (µF): ±22; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1222000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous | TES3-2423WI vs AM3TW-2415DH35Z |
ZHRP0302415D | Nichicon Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, RESIN, DIP-10 | TES3-2423WI vs ZHRP0302415D |
CTDD3220DF-2415-D1.5K-3MW | Central Technologies | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-24/8 | TES3-2423WI vs CTDD3220DF-2415-D1.5K-3MW |