Power Circuits
TES3-2422WI
Description: 3 Watt DC/DC converter, industrial, 4:1 input, plastic case, SMD (DIP-24)

Overview of TES3-2422WI by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TES3-2422WI by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TES3-2422WI
TME Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, SMT Min Qty: 1 0
  • 1 $38.1100
  • 5 $36.1600
  • 25 $35.0600
  • 100 $33.9600
$33.9600 / $38.1100 RFQ
DISTI # 000000000005183369
Sager Isolated DC/DC Converters - SMD Min Qty: 1 0
  • 1 $36.6500
  • 10 $30.5900
  • 25 $29.6900
  • 100 $28.8400
  • 250 $28.0400
  • 500 $27.6600
$27.6600 / $36.6500 Buy Now

CAD Models for TES3-2422WI by Traco Power
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TES3-2422WI by Traco Power

TES3-2422WI
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
SMD-24/12
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Traco Power
Additional Feature
ALSO AVIALABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
81%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-G12
Length
32.3 mm
Load Regulation-Max
2%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
12
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.125 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.45 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
14.8 mm
Want to compare parts?
  1. TES3-2422WI
    Traco Power
    3 Watt DC/DC converter, industrial, 4:1 input, plastic case, SMD (DIP-24)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TES3-2422WI by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TES3-2422WI by Traco Power

  • Please alert me when TES3-2422WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TES3-2422WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TES3-2422WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TES3-2422WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TES3-2422WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TES3-2422WI by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: