Power Circuits
TES3-1223
Description: 3 Watt DC/DC converter, industrial, 2:1 input, plastic case, SMD (DIP-24)

Overview of TES3-1223 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TES3-1223 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TES3-1223
TME Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 15VDC, Uout2: -15VDC, 300kHz Min Qty: 1 0
  • 1 $36.4700
  • 5 $34.5200
  • 25 $33.4900
  • 100 $32.4500
$32.4500 / $36.4700 RFQ

CAD Models for TES3-1223 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TES3-1223 by Traco Power

TES3-1223
Traco Power
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TRACO ELECTRONIC AG
Part Package Code
MODULE
Package Description
,
Pin Count
24/12
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
81%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-G12
Length
32.3 mm
Load Regulation-Max
1%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
12
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.2 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1.5 W
Trim/Adjustable Output
NO
Width
16.1 mm
Want to compare parts?
  1. TES3-1223
    Traco Power
    3 Watt DC/DC converter, industrial, 2:1 input, plastic case, SMD (DIP-24)
    VS

Related Parts for TES3-1223

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TES3-1223 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TES3-1223 by Traco Power

  • Please alert me when TES3-1223 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TES3-1223 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TES3-1223 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TES3-1223 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TES3-1223.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TES3-1223 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: