Part Details for TES3-1210 by Traco Power
Overview of TES3-1210 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TES3-1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TES3-1210
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 700mA, 300kHz Min Qty: 1 | 0 |
|
$31.2600 / $35.0500 | RFQ |
DISTI #
000000000005183355
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$24.9700 / $33.7100 | Buy Now |
Part Details for TES3-1210
TES3-1210 CAD Models
TES3-1210 Part Data Attributes:
|
TES3-1210
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TES3-1210
Traco Power
3 Watt DC/DC converter, industrial, 2:1 input, plastic case, SMD (DIP-24)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G12 | |
Length | 32.3 mm | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 3.33 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.31 W | |
Trim/Adjustable Output | NO | |
Width | 16.1 mm |
Alternate Parts for TES3-1210
This table gives cross-reference parts and alternative options found for TES3-1210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TES3-1210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TES3-2410 | 3 Watt DC/DC converter, industrial, 2:1 input, plastic case, SMD (DIP-24) | Traco Power | TES3-1210 vs TES3-2410 |
TES3-4810 | 3 Watt DC/DC converter, industrial, 2:1 input, plastic case, SMD (DIP-24) | Traco Power | TES3-1210 vs TES3-4810 |