Part Details for TES2N-0521 by Traco Power
Overview of TES2N-0521 by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TES2N-0521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$23.4000 | Buy Now | |
DISTI #
TES2N-0521
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷9V, Uout: 5VDC, Uout2: -5VDC, 300kHz Min Qty: 1 | 0 |
|
$23.2600 / $26.1000 | RFQ |
DISTI #
000000000005183331
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$18.2600 / $25.1000 | Buy Now |
Part Details for TES2N-0521
TES2N-0521 CAD Models
TES2N-0521 Part Data Attributes:
|
TES2N-0521
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TES2N-0521
Traco Power
2 Watt DC/DC converter, industrial, 2:1 input, plastic case, SMD (DIP-16)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | SMD-6/16 | |
Pin Count | 6/16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 64% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Load Regulation-Max | 2% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP6/16,.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |