Power Circuits
TES2-2423M
Description: 2 Watt DC/DC converter, medical, ±10% input, unregulated, 4000 VAC I/O-isolation (2 x MOOP), plastic case, SMD (DIP-16)

Overview of TES2-2423M by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TES2-2423M by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TES2-2423M
TME Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 0
  • 1 $32.9800
  • 5 $31.3000
  • 25 $30.3600
  • 100 $29.4200
$29.4200 / $32.9800 RFQ
DISTI # 000000000005183326
Sager Isolated DC/DC Converters - SMD Min Qty: 1 0
  • 1 $31.7100
  • 10 $29.0600
  • 25 $28.2100
  • 100 $27.4000
  • 250 $26.6400
  • 500 $26.2700
$26.2700 / $31.7100 Buy Now

CAD Models for TES2-2423M by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TES2-2423M by Traco Power

TES2-2423M
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO AVIALABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
75%
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-G6
JESD-609 Code
e3
Length
24 mm
Load Regulation-Max
10%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.066 A
Output Voltage-Max
15.6 V
Output Voltage-Min
14.4 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
9.45 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
13.7 mm
Want to compare parts?
  1. TES2-2423M
    Traco Power
    2 Watt DC/DC converter, medical, ±10% input, unregulated, 4000 VAC I/O-isolation (2 x MOOP), plastic case, SMD (DIP-16)
    VS

Related Parts for TES2-2423M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TES2-2423M by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TES2-2423M by Traco Power

Select Manufacturer
Which Manufacturer of TES2-2423M would you like to use for your alert(s)?
  • Please alert me when TES2-2423M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TES2-2423M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TES2-2423M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TES2-2423M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TES2-2423M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TES2-2423M by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: