-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-1914-ND
|
DigiKey | DC DC CONVERTER 3.3V 4W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
17 In Stock |
|
$28.8125 / $41.8000 | Buy Now |
DISTI #
495-TES5-2410
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 5, Input Voltage: 18-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71098839
|
RS | Power Supply, 4W, 3.3V@1.2A, | TRACO Power TES 5-2410 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6500 / $37.9200 | RFQ |
DISTI #
67569527
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 1.2A 5W 14-Pin SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 25 |
|
$59.7832 | Buy Now |
DISTI #
TES5-2410
|
TME | Converter: DC/DC, 5W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 1.2A, SMT Min Qty: 1 | 1 |
|
$37.2900 / $41.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy