Part Details for TES 2N-4821-TR by Traco Power
Overview of TES 2N-4821-TR by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-821ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
EPL2014-821 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for TES 2N-4821-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-TES2N-4821-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD Style: SMD, Output Power (W): 2, Input Voltage: 36-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5 RoHS: Compliant | 0 |
|
$19.1800 | Order Now |