Part Details for TES 2N-4812-TR by Traco Power
Overview of TES 2N-4812-TR by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-12J12L | Coilcraft Inc | General Purpose Inductor, 0.5uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4812-154KXC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, SMD |
Price & Stock for TES 2N-4812-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-TES2N-4812-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD Style: SMD, Output Power (W): 2, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12 RoHS: Compliant | 0 |
|
$18.6100 | Order Now |