-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5119
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:65Ma, Output Regulation:Regulated Rohs Compliant: Yes |Traco Power TES 2N-0523 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3200 / $21.2800 | Buy Now |
DISTI #
85K9296
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Smd, Fixed, 9 V, 4.5 V, 2 Rohs Compliant: Yes |Traco Power TES 2N-0523 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7100 / $25.1000 | Buy Now |
DISTI #
1951-2472-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
70 In Stock |
|
$18.9674 / $25.1000 | Buy Now |
DISTI #
495-TES2N-0523
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421206
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5to9VDC, Vout +/-15VDC, I/O isolation 1500VDC | TRACO Power TES 2N-0523 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2000 / $27.6700 | RFQ |
DISTI #
21091132
|
Verical | Module DC-DC 5VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 6-Pin SMD Module Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$18.8000 / $26.1000 | Buy Now |
DISTI #
TES2N-0523
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷9V, Uout: 15VDC, Uout2: -15VDC, 300kHz Min Qty: 1 | 0 |
|
$23.2600 / $26.1000 | RFQ |
DISTI #
1007054
|
element14 Asia-Pacific | CONVERTER, DC/DC, SMD, 2W, +/-15V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.2009 / $26.7235 | Buy Now |
DISTI #
1007054
|
Farnell | CONVERTER, DC/DC, SMD, 2W, +/-15V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$19.7129 / $24.8576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy