-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5090
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 2W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power TES 2-0522M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6700 / $26.8800 | Buy Now |
DISTI #
TES2-0522M-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.3950 | Buy Now |
DISTI #
495-TES2-0522M
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 5 VDC +/-10%, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$25.7700 / $33.5900 | Order Now |
DISTI #
TES2-0522M
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 12VDC, Uout2: -12VDC, SMT Min Qty: 1 | 0 |
|
$29.4200 / $32.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy