-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2295
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 1, Input Voltage: 12 Vdc +/-10%, Output 1 (Vdc): 9, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TES 1-1219 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $5.7000 | Buy Now |
DISTI #
TES1-1219-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7760 | Buy Now |
DISTI #
495-TES1-1219
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 1, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 9, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 1 |
|
$5.3200 / $7.0000 | Buy Now |
DISTI #
71098351
|
RS | Power Supply, 1W, 9V@0.11A, | TRACO Power TES 1-1219 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5800 / $7.2900 | RFQ |
|
Quest Components | 64 |
|
$6.8025 / $11.0310 | Buy Now | |
DISTI #
TES1-1219
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 9VDC, Iout: 110mA, SMT Min Qty: 1 | 0 |
|
$6.3300 / $6.8600 | RFQ |
DISTI #
3795595
|
Farnell | DC-DC CONVERTER, 9V, 0.11A RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$6.6811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy