Part Details for TERM-25W-183S+ by Mini-Circuits
Overview of TERM-25W-183S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1729CMS8-4.1#TRPBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CMS8-4.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CS8-8.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs |
Price & Stock for TERM-25W-183S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TERM-25W-183S+-ND
|
DigiKey | TERMINATION 25W, DC - 18 GHZ Min Qty: 1 Lead time: 8 Weeks Container: Box |
6 In Stock |
|
$361.2008 / $371.8300 | Buy Now |
DISTI #
139-TERM-25W-183S
|
Mouser Electronics | RF Terminators TERMINATION SMA-M 25W RoHS RoHS: Compliant | 9 |
|
$378.8000 / $386.7000 | Buy Now |
Part Details for TERM-25W-183S+
TERM-25W-183S+ CAD Models
TERM-25W-183S+ Part Data Attributes
|
TERM-25W-183S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TERM-25W-183S+
Mini-Circuits
RF/Microwave Termination,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |