Power Circuits
TEQ40-7211WIR
Traco Power
Description: 40 Watt DC/DC module, railway, 4:1 input, Chassis mount, Rugged design, increased shock and vibration resistance, with EMI Filter, encapsulated, high power block

Overview of TEQ40-7211WIR by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for TEQ40-7211WIR by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TEQ40-7211WIR
TME Converter: DC/DC, 40W, Uin: 43÷160V, Uout: 5VDC, Iout: 8A, TEQ 40WIR Min Qty: 1 0
  • 1 $188.7000
  • 5 $180.2200
  • 25 $173.9200
  • 100 $168.8800
$168.8800 / $188.7000 RFQ
DISTI # 000000000005617540
Sager Isolated DC/DC Converters - Chassis Mount Min Qty: 1 0
  • 1 $181.4400
  • 2 $179.9200
  • 5 $172.8200
  • 10 $170.5700
$170.5700 / $181.4400 Buy Now

CAD Models for TEQ40-7211WIR by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEQ40-7211WIR by Traco Power

TEQ40-7211WIR
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
88%
Input Voltage-Max
160 V
Input Voltage-Min
43 V
Input Voltage-Nom
110 V
JESD-30 Code
R-MXMA-X7
Length
103 mm
Load Regulation-Max
1.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
83 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
26.1 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
40 W
Trim/Adjustable Output
NO
Width
57.2 mm
Want to compare parts?
  1. TEQ40-7211WIR
    Traco Power
    40 Watt DC/DC module, railway, 4:1 input, Chassis mount, Rugged design, increased shock and vibration resistance, with EMI Filter, encapsulated, high power block
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEQ40-7211WIR by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEQ40-7211WIR by Traco Power

Select Manufacturer
Which Manufacturer of TEQ40-7211WIR would you like to use for your alert(s)?
  • Please alert me when TEQ40-7211WIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEQ40-7211WIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEQ40-7211WIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEQ40-7211WIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEQ40-7211WIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEQ40-7211WIR by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: