Part Details for TEPSLD0J337M(40)12R by NEC Electronics Group
Overview of TEPSLD0J337M(40)12R by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEPSLD0J337M(40)12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2916 | 500 |
|
Buy Now |
Part Details for TEPSLD0J337M(40)12R
TEPSLD0J337M(40)12R CAD Models
TEPSLD0J337M(40)12R Part Data Attributes
|
TEPSLD0J337M(40)12R
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
TEPSLD0J337M(40)12R
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | PS/L | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.5 | |
Terminal Shape | WRAPAROUND |