Datasheets
TEPSLB20J107M8R by:

CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411

Part Details for TEPSLB20J107M8R by NEC Electronics Group

Overview of TEPSLB20J107M8R by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TEPSLB20J107M8R

Part # Distributor Description Stock Price Buy
ComSIT USA STANDARD SMALL SIZE POLYMER CAPACITOR Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411 RoHS: Compliant Stock EU - 22000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

Part Details for TEPSLB20J107M8R

TEPSLB20J107M8R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TEPSLB20J107M8R Part Data Attributes

TEPSLB20J107M8R NEC Electronics Group
Buy Now Datasheet
Compare Parts:
TEPSLB20J107M8R NEC Electronics Group CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
Leakage Current 0.0063 mA
Manufacturer Series PS/L
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 1500 mA
Size Code 1411
Surface Mount YES
Tan Delta 0.08
Terminal Shape J BEND

Alternate Parts for TEPSLB20J107M8R

This table gives cross-reference parts and alternative options found for TEPSLB20J107M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEPSLB20J107M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T520B107M006ASE0707280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation TEPSLB20J107M8R vs T520B107M006ASE0707280
255D107X06R3B2T70 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE Vishay Sprague TEPSLB20J107M8R vs 255D107X06R3B2T70
T520B107M6R3ATE0357280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation TEPSLB20J107M8R vs T520B107M6R3ATE0357280
T520T107M6R3APE0707280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation TEPSLB20J107M8R vs T520T107M6R3APE0707280
T520B107M6R3ATE018 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation TEPSLB20J107M8R vs T520B107M6R3ATE018
T520B107M6R3AME0157280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation TEPSLB20J107M8R vs T520B107M6R3AME0157280
T520B107M006ASE015 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation TEPSLB20J107M8R vs T520B107M006ASE015
T520B107M6R3ANE0357280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation TEPSLB20J107M8R vs T520B107M6R3ANE0357280
T520B107M6R3AME018 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation TEPSLB20J107M8R vs T520B107M6R3AME018
B76006B1079M045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation TEPSLB20J107M8R vs B76006B1079M045

TEPSLB20J107M8R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEPSLB20J107M8R by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEPSLB20J107M8R by NEC Electronics Group

Select Manufacturer
Which Manufacturer of TEPSLB20J107M8R would you like to use for your alert(s)?
  • Please alert me when TEPSLB20J107M8R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEPSLB20J107M8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEPSLB20J107M8R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEPSLB20J107M8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEPSLB20J107M8R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEPSLB20J107M8R by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: