-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEPSLB20E337M(35)8R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TEPSLB20E337M(35)8R
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 25CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0825 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1558 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TEPSLB20E337M(35)8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEPSLB20E337M(35)8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B337M2R5AHE0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TEPSLB20E337M(35)8R vs T543B337M2R5AHE0357640 |
T543B337M2R5ATW035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | TEPSLB20E337M(35)8R vs T543B337M2R5ATW035 |
T520B337M2R5ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | TEPSLB20E337M(35)8R vs T520B337M2R5ATE012 |
T520B337M2R5APE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TEPSLB20E337M(35)8R vs T520B337M2R5APE0357280 |
T543B337M2R5AHE0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TEPSLB20E337M(35)8R vs T543B337M2R5AHE0457640 |
T520B337M2R5ATE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | KEMET Corporation | TEPSLB20E337M(35)8R vs T520B337M2R5ATE0157280 |
T543B337M2R5AHW070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | TEPSLB20E337M(35)8R vs T543B337M2R5AHW070 |
T543B337M2R5AHW070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TEPSLB20E337M(35)8R vs T543B337M2R5AHW070WAFL |
T520B337M2R5AME0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TEPSLB20E337M(35)8R vs T520B337M2R5AME0457280 |
T543B337M2R5AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | TEPSLB20E337M(35)8R vs T543B337M2R5AHE070 |