Part Details for TEP75-2412WI-CM by Traco Power
Overview of TEP75-2412WI-CM by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP75-2412WI-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP75-2412WI-CM
|
TME | Converter: DC/DC, 75W, Uin: 9÷36VDC, Uout: 12VDC, Iout: 6.3A, 300kHz Min Qty: 1 | 0 |
|
$166.4200 / $187.5000 | RFQ |
DISTI #
000000000005190075
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$143.9700 / $180.2900 | Buy Now |
Part Details for TEP75-2412WI-CM
TEP75-2412WI-CM CAD Models
TEP75-2412WI-CM Part Data Attributes
|
TEP75-2412WI-CM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEP75-2412WI-CM
Traco Power
75 Watt DC/DC module, railway, 4:1 input, Chassis mount, encapsulated, Half-Brick package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-13 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXFM-X | |
Length | 85 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0441875 Vrms | |
Screening Level | EN 50155, IEC/EN/UL 62368-1 | |
Seated Height-Max | 29.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.025 s | |
Width | 61 mm |