Part Details for TEP75-2411WI-CMF by Traco Power
Overview of TEP75-2411WI-CMF by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP75-2411WI-CMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP75-2411WI-CMF
|
TME | Converter: DC/DC, 75W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 15A, on panel Min Qty: 1 | 0 |
|
$208.1900 / $234.5600 | RFQ |
DISTI #
000000000005190074
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 28 |
|
$180.1100 / $225.5400 | Buy Now |
Part Details for TEP75-2411WI-CMF
TEP75-2411WI-CMF CAD Models
TEP75-2411WI-CMF Part Data Attributes
|
TEP75-2411WI-CMF
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEP75-2411WI-CMF
Traco Power
75 Watt DC/DC module, railway, 4:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-13 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-X9 | |
Length | 85 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; REVERSE POLARITY | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 40.5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 330 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |
Alternate Parts for TEP75-2411WI-CMF
This table gives cross-reference parts and alternative options found for TEP75-2411WI-CMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP75-2411WI-CMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBS075YG-A91V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | TEP75-2411WI-CMF vs HBS075YG-A91V |
HBS075YG-AN92H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | TEP75-2411WI-CMF vs HBS075YG-AN92H |
EHHD015A0A641Z | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK, PACKAGE-8 | TEP75-2411WI-CMF vs EHHD015A0A641Z |
HBS075YG-AN82H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | TEP75-2411WI-CMF vs HBS075YG-AN82H |
HBS075YG-AN81H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | TEP75-2411WI-CMF vs HBS075YG-AN81H |
VI-LC10-IXH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | TEP75-2411WI-CMF vs VI-LC10-IXH1-CC |
0RCY-60U05AG | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 1/8 BRICK PACKAGE-8 | TEP75-2411WI-CMF vs 0RCY-60U05AG |
HBS075YG-ANT1H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | TEP75-2411WI-CMF vs HBS075YG-ANT1H |
VI-LC10-MX-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | TEP75-2411WI-CMF vs VI-LC10-MX-CC |
HBS075YG-AN81V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | TEP75-2411WI-CMF vs HBS075YG-AN81V |