Part Details for TEP684K050HSB by Kyocera AVX Components
Overview of TEP684K050HSB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEP684K050HSB
TEP684K050HSB CAD Models
TEP684K050HSB Part Data Attributes
|
TEP684K050HSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP684K050HSB
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP684K050HSB
This table gives cross-reference parts and alternative options found for TEP684K050HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP684K050HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP684K050FCS | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TEP684K050HSB vs TEP684K050FCS |
TEP684K050GSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TEP684K050HSB vs TEP684K050GSB |
TEP684K050CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP684K050HSB vs TEP684K050CRW |
TAP684K050CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP684K050HSB vs TAP684K050CRS |
TAP684K050CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP684K050HSB vs TAP684K050CRW |
TAP684K050FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP684K050HSB vs TAP684K050FCS |
TAP684K050HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP684K050HSB vs TAP684K050HSB |
TAP684K050GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TEP684K050HSB vs TAP684K050GSB |