Part Details for TEP200-7218WIRCM by Traco Power
Overview of TEP200-7218WIRCM by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP200-7218WIRCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP200-7218WIRCM
|
TME | Converter: DC/DC, 200W, Uin: 43÷160V, Uout: 48VDC, Iout: 5A, 250kHz Min Qty: 1 | 0 |
|
$375.3800 / $422.9300 | RFQ |
DISTI #
000000000005544276
|
Sager | Isolated DC/DC Converters - Chassis Mount | 0 |
|
Buy Now |