There are no models available for this part yet.
Overview of TEP200-2413WIRCM by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TEP200-2413WIRCM by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEP200-2413WIRCM
|
TME | Converter: DC/DC, 200W, Uin: 9÷36V, Uout: 15VDC, Iout: 12A, on panel Min Qty: 1 | 0 |
|
$347.5100 / $391.4800 | RFQ | |
DISTI #
000000000005544226
|
Sager | Isolated DC/DC Converters - Chassis Mount | 0 |
|
Buy Now |
CAD Models for TEP200-2413WIRCM by Traco Power
Part Data Attributes for TEP200-2413WIRCM by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|