Part Details for TEP200-2411WIR by Traco Power
Overview of TEP200-2411WIR by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP200-2411WIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP200-2411WIR
|
TME | Converter: DC/DC, 200W, Uin: 9÷36V, Uout: 5VDC, Iout: 36A, Half Brick Min Qty: 1 | 0 |
|
$308.2100 / $347.2600 | RFQ |
DISTI #
000000000005283735
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |