Part Details for TEP160-7211WIR by Traco Power
Results Overview of TEP160-7211WIR by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEP160-7211WIR Information
TEP160-7211WIR by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TEP160-7211WIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP160-7211WIR
|
TME | Converter: DC/DC, 160W, Uin: 43÷160VDC, Uout: 5VDC, Iout: 32A, PCB Min Qty: 1 | 0 |
|
$261.0600 / $294.0800 | RFQ |
DISTI #
000000000005283721
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for TEP160-7211WIR
TEP160-7211WIR CAD Models
TEP160-7211WIR Part Data Attributes
|
TEP160-7211WIR
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEP160-7211WIR
Traco Power
160 Watt DC/DC module, railway, 4:1 input, PCB- Chassis or DIN-Rail mount, opt. EMI Filter, encapsulated, Half-Brick package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |