Part Details for TEP106M035SCS by Kyocera AVX Components
Overview of TEP106M035SCS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP106M035SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5852
|
Newark | Tantalum Radial/Bulk Rohs Compliant: Yes |Kyocera Avx TEP106M035SCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 / $0.7300 | Buy Now |
DISTI #
478-TEP106M035SCSTR-ND
|
DigiKey | CAP TANT RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7426 | Buy Now |
DISTI #
TEP106M035SCS
|
Avnet Americas | Cap Tant Solid 10uF 35V 20% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125?C Bulk - Bulk (Alt: TEP106M035SCS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5581 / $0.6153 | Buy Now |
DISTI #
581-TEP106M035SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 10uF 20% RoHS: Not Compliant | 0 |
|
$0.6140 / $1.8200 | Order Now |
Part Details for TEP106M035SCS
TEP106M035SCS CAD Models
TEP106M035SCS Part Data Attributes
|
TEP106M035SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP106M035SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0028 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP106M035SCS
This table gives cross-reference parts and alternative options found for TEP106M035SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP106M035SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB10/35M250LF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nemco Electronics Corporation | TEP106M035SCS vs TB10/35M250LF |
TB10/35M2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nemco Electronics Corporation | TEP106M035SCS vs TB10/35M2TA |
TB10/35ME2LF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nemco Electronics Corporation | TEP106M035SCS vs TB10/35ME2LF |
TB10/35ME1 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nemco Electronics Corporation | TEP106M035SCS vs TB10/35ME1 |
TB10/35M250 | CAP,TANTALUM / TA2O5,10UF,35VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TEP106M035SCS vs TB10/35M250 |
TB10/35MFLFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nemco Electronics Corporation | TEP106M035SCS vs TB10/35MFLFTA |
NDTM106M35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT | NIC Components Corp | TEP106M035SCS vs NDTM106M35F1 |
NDTM106M35F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TEP106M035SCS vs NDTM106M35F2F |
TAP106M035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TEP106M035SCS vs TAP106M035SCS |
204M3502106MCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Matsuo Electric Co Ltd | TEP106M035SCS vs 204M3502106MCF |