Part Details for TEP-HS1 by Traco Power
Overview of TEP-HS1 by Traco Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP-HS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7611
|
Newark | Power Supply Accessory, Heat Sink, Dc/Dc Converter, Tep75Wi Series Rohs Compliant: Yes |Traco Power TEP-HS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$32.0800 / $38.5000 | Buy Now |
DISTI #
1951-1273-ND
|
DigiKey | HEAT SINK FOR TEP SERIES Min Qty: 1 Lead time: 12 Weeks Container: Box |
42 In Stock |
|
$27.3000 / $40.4000 | Buy Now |
DISTI #
495-TEP-HS1
|
Mouser Electronics | Heat Sinks Product Type: DC/DC, Package Style: Heatsink, Output Power (W): N/A, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 113 |
|
$29.8500 / $38.8300 | Buy Now |
DISTI #
70421724
|
RS | Heatsink, TEP-75WI, 61 x 57.9 x 11.4mm, Screw Mount | TRACO Power TEP-HS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6400 / $40.8000 | RFQ |
DISTI #
22295430
|
Verical | Heat Sink For DC to DC Converter and Switching Regulator Module Min Qty: 1 Package Multiple: 1 | Americas - 85 |
|
$54.5495 | Buy Now |
DISTI #
TEP-HS1
|
TME | Heatsink Min Qty: 1 | 0 |
|
$36.0000 / $40.4000 | RFQ |
DISTI #
000000000005183223
|
Sager | Heat Sinks Product Type: DC/DC, Package Style: Heatsink, Output Power (W): N/A, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A Min Qty: 1 | 62 |
|
$27.1300 / $38.8500 | Buy Now |
Part Details for TEP-HS1
TEP-HS1 CAD Models
TEP-HS1 Part Data Attributes
|
TEP-HS1
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEP-HS1
Traco Power
2.4"x2.3" metal heatsink, 2 K/W, H=11.4 mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Traco Power | |
Fin Orientation | FIN PIN | |
Height | 11.4 mm | |
Length | 61 mm | |
Profile | SCREW | |
Thermal Support Device Type | HEAT SINK | |
Weight | 135 g | |
Width | 57.9 mm |