-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5035
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 75W, 1.6A, 48V, Power Supply Applications:Railway, Dc/Dc Converter Type:Module, Input Ratio:4:1, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Regulation:- Rohs Compliant: Yes |Traco Power TEP 75-2418WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.7700 / $123.3200 | Buy Now |
DISTI #
TEP75-2418WI-ND
|
DigiKey | DC DC CONVERTER 48V 77W Min Qty: 1 Lead time: 21 Weeks Container: Box |
7 In Stock |
|
$96.1375 / $129.5000 | Buy Now |
DISTI #
495-TEP75-2418WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2.3"x1.9", Output Power (W): 75, Input Voltage: 9-36 VDC, Output 1 (Vdc): 48, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$109.2600 / $124.7000 | Order Now |
DISTI #
70422144
|
RS | DC-DC Converter, 9-36VDC, 48VDC, I/O isolation 2250VDC, TEP 75WI Series | TRACO Power TEP 75-2418WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4100 / $126.5300 | RFQ |
DISTI #
TEP75-2418WI
|
TME | Converter: DC/DC, 75W, Uin: 9÷36VDC, Uout: 48VDC, Iout: 1.6A, PCB Min Qty: 1 | 0 |
|
$114.9100 / $129.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy