-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEP 40-3611UIR by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6818
|
Newark | Dc-Dc Converter, 5V, 8A, Power Supply Applications:Railway, Dc/Dc Converter Type:Quarter Brick, I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8100 / $125.7700 | Buy Now |
DISTI #
1951-TEP40-3611UIR-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 21 Weeks Container: Box |
196 In Stock |
|
$96.5752 / $123.3000 | Buy Now |
DISTI #
495-TEP40-3611UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-75Vin 5V 8A 40W Qtr brick Iso RoHS: Compliant | 39 |
|
$96.5700 / $123.0700 | Buy Now |
DISTI #
72045899
|
RS | DC-DC Converter, PCB Mount, Railway, 40W, 5V, 8A, 9-75V In, TEP 40 Series | TRACO Power TEP 40-3611U... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$116.8900 / $131.3400 | RFQ |
DISTI #
TEP40-3611UIR
|
TME | Converter: DC/DC, 40W, Uin: 9÷75VDC, Uout: 5VDC, Iout: 8A, PCB, TEP 40 Min Qty: 1 | 0 |
|
$113.8600 / $123.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy