-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0077
|
Newark | Dc-Dc Converter, 48V, 4.2A Rohs Compliant: Yes |Traco Power TEP 200-7218UIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$204.1000 / $244.9200 | Buy Now |
DISTI #
67AK2671
|
Newark | Dc-Dc Converter, 48V, 4.2A, Power Supply Applications:Ite & Railway, Input Ratio:12:1, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:4.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEP 200-7218UIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.0900 / $209.5100 | Buy Now |
DISTI #
1951-TEP200-7218UIR-ND
|
DigiKey | 200W HALF-BRICK DC/DC CONVERTER Min Qty: 1 Lead time: 21 Weeks Container: Box |
13 In Stock |
|
$184.3124 / $235.4000 | Buy Now |
DISTI #
495-TEP200-7218UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 48V 4.2A Half Brick Railway Approval RoHS: Compliant | 10 |
|
$208.4900 / $235.4000 | Buy Now |
DISTI #
74006721
|
RS | DC-DC Converter, Railway, Half Brick, 200W, 48Vout, 4.2A, TEP 200UIR Series | TRACO Power TEP 200-7218UIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$234.9900 | RFQ |
DISTI #
69146182
|
Verical | 200 watt DC/DC Converter, Railway, 12-1 Input, 3000VDC Isolation, PCB-Mount, half-brick Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 4 |
|
$235.4000 | Buy Now |
DISTI #
TEP200-7218UIR
|
TME | Converter: DC/DC, 200W, Uin: 14÷160VDC, Uout: 48VDC, Iout: 4.2A, PCB Min Qty: 1 | 0 |
|
$217.3000 / $235.4000 | RFQ |
DISTI #
000000000006418074
|
Sager | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 48V 4.2A Half Brick Railway Approval Min Qty: 1 | 0 |
|
$200.0000 / $235.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 48V 4.2A Half Brick Railway Approval | 32 |
|
$555.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy