-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5367
|
Newark | Product Type: Dc/Dc, Package Style: 61X58X13, Output Power (W): 238, Input Voltage: 43-160 Vdc, Output 1 (Vdc): 28, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEP 200-7216WIR Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.3000 / $324.3600 | Buy Now |
DISTI #
TEP200-7216WIR-ND
|
DigiKey | DC DC CONVERTER 28V 238W Min Qty: 2 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$333.9000 | Buy Now |
DISTI #
495-TEP200-7216WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 43-160Vin 28V 8.5A PCB Mount RoHS: Compliant | 0 |
|
$315.3500 / $323.1900 | Order Now |
DISTI #
74628549
|
RS | DC-DC Converter, Railway, 200W, 43-160Vin, 28Vout, 8.5A, TEP 200WIR Series | TRACO Power TEP 200-7216WIR RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$335.5800 / $352.3600 | RFQ |
DISTI #
TEP200-7216WIR
|
TME | Converter: DC/DC, 200W, Uin: 43÷160V, Uout: 28VDC, Iout: 8.5A, 250kHz Min Qty: 1 | 0 |
|
$308.2100 / $347.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy