-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2230
|
Newark | Product Type: Dc/Dc, Package Style: Chassis Mount Adaptor With Emi Filter, Output Power (W): 240, Input Voltage: 43-160 Vdc, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TEP 200-7215WIRCMF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.9400 / $449.9300 | Buy Now |
DISTI #
TEP200-7215WIRCMF-ND
|
DigiKey | DC/DC CONVERTER 24V 240W Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$357.6876 / $463.1600 | Buy Now |
DISTI #
495-TEP2007215WIRCMF
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Product Type: DC/DC, Package Style: Chassis mount adaptor with EMI Filter, Output Power (W): 240, Input Voltage: 43-160 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 7 |
|
$411.8400 / $439.3600 | Buy Now |
DISTI #
70421899
|
RS | DC-DC Converter, 43-160VDC, 24VDC, I/O isolation 2250VDC, TEP 200WIR Series | TRACO Power TEP 200-7215WIRCMF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$430.7400 / $463.1600 | RFQ |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$500.7627 | Buy Now | |
DISTI #
TEP200-7215WIRCMF
|
TME | Converter: DC/DC, 200W, Uin: 43÷160V, Uout: 24VDC, Iout: 10A, 250kHz Min Qty: 1 | 0 |
|
$427.5900 / $481.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy