-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0076
|
Newark | Dc-Dc Converter, 24V, 8.4A Rohs Compliant: Yes |Traco Power TEP 200-7215UIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$198.5500 / $238.2600 | Buy Now |
DISTI #
1951-TEP200-7215UIR-ND
|
DigiKey | 200W HALF-BRICK DC/DC CONVERTER Min Qty: 1 Lead time: 21 Weeks Container: Box |
28 In Stock |
|
$179.2875 / $229.0000 | Buy Now |
DISTI #
495-TEP200-7215UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 24V 8.4A Half Brick Railway Approval RoHS: Compliant | 19 |
|
$202.7300 / $226.7700 | Buy Now |
DISTI #
74006720
|
RS | DC-DC Converter, Railway, Half Brick, 200W, 24Vout, 8.4A, TEP 200UIR Series | TRACO Power TEP 200-7215UIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$228.5900 | RFQ |
DISTI #
TEP200-7215UIR
|
TME | Converter: DC/DC, 200W, Uin: 14÷160VDC, Uout: 24VDC, Iout: 8.4A, PCB Min Qty: 1 | 0 |
|
$211.3700 / $229.0000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 24V 8.4A Half Brick Railway Approval | 50 |
|
$540.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy