-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0073
|
Newark | Dc-Dc Converter, 5V, 40A Rohs Compliant: Yes |Traco Power TEP 200-7211UIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$210.2600 / $252.3000 | Buy Now |
DISTI #
67AK2667
|
Newark | Dc-Dc Converter, 5V, 40A, Power Supply Applications:Ite & Railway, Input Ratio:12:1, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:40A, Output Voltage - Output 2:-, Depth:61Mmrohs Compliant: Yes |Traco Power TEP 200-7211UIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.1300 / $215.8300 | Buy Now |
DISTI #
1951-TEP200-7211UIR-ND
|
DigiKey | 200W HALF-BRICK DC/DC CONVERTER Min Qty: 1 Lead time: 21 Weeks Container: Box |
10 In Stock |
|
$189.8624 / $242.5000 | Buy Now |
DISTI #
495-TEP200-7211UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 5V 40A Half Brick Railway Approval RoHS: Compliant | 7 |
|
$214.7700 / $240.1400 | Buy Now |
DISTI #
74006717
|
RS | DC-DC Converter, Railway, Half Brick, 200W, 5Vout, 40A, TEP 200UIR Series | TRACO Power TEP 200-7211UIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$243.2600 / $255.2300 | RFQ |
DISTI #
TEP200-7211UIR
|
TME | Converter: DC/DC, 200W, Uin: 14÷160VDC, Uout: 5VDC, Iout: 40A, 210kHz Min Qty: 1 | 0 |
|
$223.8200 / $242.5000 | RFQ |
DISTI #
000000000006418071
|
Sager | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 5V 40A Half Brick Railway Approval Min Qty: 1 | 0 |
|
$205.2000 / $242.5000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 5V 40A Half Brick Railway Approval | 25 |
|
$572.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy