-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5353
|
Newark | Product Type: Dc/Dc, Package Style: 61X58X13, Output Power (W): 216, Input Voltage: 16.5-75 Vdc, Output 1 (Vdc): 48, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEP 200-4818WIR Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.8200 / $294.9900 | Buy Now |
DISTI #
TEP200-4818WIR-ND
|
DigiKey | DC DC CONVERTER 48V 216W Min Qty: 2 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$303.6600 | Buy Now |
DISTI #
495-TEP200-4818WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 48V 4.5A PCB Mount RoHS: Compliant | 0 |
|
$284.4600 / $298.6900 | Order Now |
DISTI #
74628543
|
RS | DC-DC Converter, Railway, 200W, 18-75Vin, 48Vout, 4.5A, TEP 200WIR Series | TRACO Power TEP 200-4818WIR RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$305.2500 / $320.5200 | RFQ |
DISTI #
TEP200-4818WIR
|
TME | Converter: DC/DC, 200W, Uin: 18÷75V, Uout: 48VDC, Iout: 4.5A, 250kHz Min Qty: 1 | 0 |
|
$280.3600 / $315.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy