-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5349
|
Newark | Product Type: Dc/Dc, Package Style: 61X58X13, Output Power (W): 216, Input Voltage: 16.5-75 Vdc, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEP 200-4815WIR Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.8200 / $294.9900 | Buy Now |
DISTI #
TEP200-4815WIR-ND
|
DigiKey | DC DC CONVERTER 24V 216W Min Qty: 1 Lead time: 21 Weeks Container: Box |
2 In Stock |
|
$234.5250 / $303.6600 | Buy Now |
DISTI #
495-TEP200-4815WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 24V 9A PCB Mount RoHS: Compliant | 0 |
|
$265.2300 / $298.6900 | Order Now |
DISTI #
74628540
|
RS | DC-DC Converter, Railway, 200W, 18-75Vin, 24Vout, 9A, TEP 200WIR Series | TRACO Power TEP 200-4815WIR RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$294.4200 | RFQ |
DISTI #
TEP200-4815WIR
|
TME | Converter: DC/DC, 200W, Uin: 18÷75V, Uout: 24VDC, Iout: 9A, 250kHz Min Qty: 1 | 0 |
|
$280.3600 / $315.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy