-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP200-4811WIR-ND
|
DigiKey | DC DC CONVERTER 5V 200W Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
495-TEP200-4811WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 5V 40A PCB Mount RoHS: Compliant | 0 |
|
$269.9300 | Order Now |
DISTI #
TEP200-4811WIR
|
TME | Converter: DC/DC, 200W, Uin: 18÷75V, Uout: 5VDC, Iout: 40A, 250kHz Min Qty: 1 | 0 |
|
$308.2100 / $347.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy