-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5335
|
Newark | Product Type: Dc/Dc, Package Style: 61X58X13, Output Power (W): 182, Input Voltage: 8.5-36 Vdc, Output 1 (Vdc): 28, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEP 200-2416WIR Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.8200 / $294.9900 | Buy Now |
DISTI #
TEP200-2416WIR-ND
|
DigiKey | DC DC CONVERTER 28V 182W Min Qty: 1 Lead time: 21 Weeks Container: Box |
9 In Stock |
|
$234.5250 / $303.6600 | Buy Now |
DISTI #
495-TEP200-2416WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 28V 6.5A PCB Mount RoHS: Compliant | 0 |
|
$265.2300 / $298.6900 | Order Now |
DISTI #
74628534
|
RS | DC-DC Converter, Railway, 200W, 9-36Vin, 28Vout, 6.5A, TEP 200WIR Series | TRACO Power TEP 200-2416WIR RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$305.2500 / $320.5200 | RFQ |
DISTI #
TEP200-2416WIR
|
TME | Converter: DC/DC, 200W, Uin: 9÷36V, Uout: 28VDC, Iout: 6.5A, 250kHz Min Qty: 1 | 0 |
|
$280.3600 / $315.8100 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 9-36Vin 28V 6.5A PCB Mount | 9 |
|
$674.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy