Part Details for TEP 200-2410WIRCMF by Traco Power
Overview of TEP 200-2410WIRCMF by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP 200-2410WIRCMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP200-2410WIRCMF-ND
|
DigiKey | DC/DC CONVERTER 3.3V 165W Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
495-TEP2002410WIRCMF
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 9-36Vin 3.3V 50A Chassis Mnt W/Filter RoHS: Compliant | 0 |
|
$402.7400 | Order Now |
DISTI #
TEP200-2410WIRCMF
|
TME | Converter: DC/DC, 200W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 50A, 250kHz Min Qty: 1 | 0 |
|
$424.6300 / $478.4100 | RFQ |