Part Details for TEP 160-4813-CM by Traco Power
Overview of TEP 160-4813-CM by Traco Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-13 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 | |
148-13A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
148-13L | Coilcraft Inc | Variable Inductor, 0.362uH Min, 0.71uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT |
Price & Stock for TEP 160-4813-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP160-4813-CM-ND
|
DigiKey | DC/DC CONVERTER 15V 195W Min Qty: 2 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$301.2000 | Buy Now |
DISTI #
495-TEP160-4813-CM
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 33-75Vin 15V 13A Chassis Mount RoHS: Compliant | 0 |
|
$271.2800 / $284.8500 | Order Now |
DISTI #
74628521
|
RS | DC-DC Converter, Single Out, 160W, 33-75Vin, 15Vout, 13A, TEP 160CM Series | TRACO Power TEP 160-4813-CM RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$291.1200 / $305.6700 | RFQ |
DISTI #
TEP160-4813-CM
|
TME | Converter: DC/DC, 160W, Uin: 33÷75V, Uout: 15VDC, Iout: 13A, on panel Min Qty: 1 | 0 |
|
$267.3700 / $301.1700 | RFQ |