There are no models available for this part yet.
Overview of TEP 100-4810WIR-CM by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TEP 100-4810WIR-CM by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEP100-4810WIR-CM-ND
|
DigiKey | DC/DC CONVERTER 3.3V 83W Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
495-TEP1004810WIR-CM
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 18-75Vin 3.3V 25A 100W Chassis Mount RoHS: Compliant | 0 |
|
$236.5000 | Order Now | |
DISTI #
TEP100-4810WIR-CM
|
TME | Converter: DC/DC, 100W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 25A, 250kHz Min Qty: 1 | 0 |
|
$241.3100 / $271.8000 | RFQ |