-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-41151-QR | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor | |
ZIOL2411BI1R | Renesas Electronics Corporation | Dual Channel IO-Link HV Line Driver | |
ZIOL2411BI1W | Renesas Electronics Corporation | Dual Channel IO-Link HV Line Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3251
|
Newark | Dc/Dc Converters Rohs Compliant: Yes |Traco Power TEP 100-2411-CM RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9700 / $212.3700 | Buy Now |
DISTI #
TEP100-2411-CM-ND
|
DigiKey | DC/DC CONVERTER 5V 100W Min Qty: 2 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$227.4000 | Buy Now |
DISTI #
495-TEP100-2411-CM
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 18-36Vin 5V 25A 100W Chassis Mount RoHS: Compliant | 0 |
|
$204.7800 / $215.0300 | Order Now |
DISTI #
74628483
|
RS | DC-DC Converter, Single Out, 6W, 18-36Vin, 5Vout, 20A, TEP 100CM Series | TRACO Power TEP 100-2411-CM RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$219.7600 / $230.7400 | RFQ |
DISTI #
TEP100-2411-CM
|
TME | Converter: DC/DC, 100W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 20A, TEP 100 Min Qty: 1 | 0 |
|
$201.8300 / $227.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy