-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7227
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 100W, 25A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:25A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEP 100-1210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.4200 / $168.5100 | Buy Now |
DISTI #
TEP100-1210-ND
|
DigiKey | DC DC CONVERTER 3.3V 83W Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$180.4000 | Buy Now |
DISTI #
495-TEP100-1210
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Product Type: DC/DC, Package Style: 61x58x13, Output Power (W): 100, Input Voltage: 9-18 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$159.3300 / $169.3100 | Order Now |
DISTI #
71098665
|
RS | Power Supply, 83W, 3.3V@25A, | TRACO Power TEP 100-1210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$162.1900 / $176.3000 | RFQ |
DISTI #
TEP100-1210
|
TME | Converter: DC/DC, 100W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 25A, PCB Min Qty: 1 | 0 |
|
$160.1200 / $180.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy