Part Details for TEN8-2422 by Traco Power
Overview of TEN8-2422 by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEN8-2422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$44.6560 | Buy Now | |
DISTI #
TEN8-2422
|
TME | Converter: DC/DC, 8W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 28 |
|
$29.7500 / $33.4200 | Buy Now |
DISTI #
000000000005183055
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 130 |
|
$25.5700 / $32.1300 | Buy Now |
Part Details for TEN8-2422
TEN8-2422 CAD Models
TEN8-2422 Part Data Attributes:
|
TEN8-2422
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN8-2422
Traco Power
8 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24 metal package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 23/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -12V OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 4.02 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for TEN8-2422
This table gives cross-reference parts and alternative options found for TEN8-2422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEN8-2422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEN8-1222 | 8 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24 metal package | Traco Power | TEN8-2422 vs TEN8-1222 |
TEN8-4822 | 8 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24 metal package | Traco Power | TEN8-2422 vs TEN8-4822 |