Part Details for TEN60-4812 by Powersolve Electronics Ltd
Overview of TEN60-4812 by Powersolve Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-12J12L | Coilcraft Inc | General Purpose Inductor, 0.5uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4812-154KXC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, SMD |
Part Details for TEN60-4812
TEN60-4812 CAD Models
TEN60-4812 Part Data Attributes
|
TEN60-4812
Powersolve Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TEN60-4812
Powersolve Electronics Ltd
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERSOLVE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 12 V | |
Total Power Output-Max | 60 W |