Part Details for TEN60-2412 by Traco Power
Overview of TEN60-2412 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEN60-2412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN60-2412
|
TME | Converter: DC/DC, 60W, Uin: 18÷36V, Uout: 12VDC, Iout: 5000mA, 2"x2" Min Qty: 1 | 0 |
|
$101.2100 / $114.3300 | RFQ |
DISTI #
000000000005183006
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$85.5000 / $109.9400 | Buy Now |
Part Details for TEN60-2412
TEN60-2412 CAD Models
TEN60-2412 Part Data Attributes:
|
TEN60-2412
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN60-2412
Traco Power
60 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 2" metal package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , MODULE,8LEAD,1.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-MDMA-P8 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,8LEAD,1.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |