Part Details for TEN50-4811WI by Traco Power
Overview of TEN50-4811WI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-5-04 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-5-03 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-5-05 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN50-4811WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN50-4811WI
|
TME | Converter: DC/DC, 50W, Uin: 18÷75V, Uout: 5VDC, Iout: 10000mA, 2"x1" Min Qty: 10 | 0 |
|
$97.8800 / $102.4300 | RFQ |
DISTI #
000000000005182930
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$79.4300 / $98.4900 | Buy Now |
Part Details for TEN50-4811WI
TEN50-4811WI CAD Models
TEN50-4811WI Part Data Attributes
|
TEN50-4811WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN50-4811WI
Traco Power
50 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 11.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for TEN50-4811WI
This table gives cross-reference parts and alternative options found for TEN50-4811WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEN50-4811WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ60050EMA04NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | TEN50-4811WI vs PQ60050EMA04NRS |
PQ60050EML04NYS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | TEN50-4811WI vs PQ60050EML04NYS |
VI-LC30-EY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEN50-4811WI vs VI-LC30-EY-CC |
LPD150-048-05-PI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | TEN50-4811WI vs LPD150-048-05-PI-050 |
VI-LCN0-IY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEN50-4811WI vs VI-LCN0-IY |
PQ60050EML04NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | TEN50-4811WI vs PQ60050EML04NRS |
HES050ZG-AI-Y | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Bel Power Solutions | TEN50-4811WI vs HES050ZG-AI-Y |
PQ60050EMA15NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | TEN50-4811WI vs PQ60050EMA15NRS |
PQ60050EKL10NKS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | SynQor | TEN50-4811WI vs PQ60050EKL10NKS-G |
IQ48050SMC15NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, SIXTEENTH BRICK PACKAGE-8 | SynQor | TEN50-4811WI vs IQ48050SMC15NRS-G |